
CFR50SJT-52-390K | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-390KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-390KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-390K |
Description | RES 390K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02840 | £0.71 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02200 | £2.20 |
| 250 | £0.01868 | £4.67 |
| 500 | £0.01658 | £8.29 |
| 1,000 | £0.01481 | £14.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01130 | £56.50 |
| 10,000 | £0.01030 | £103.00 |
| 15,000 | £0.00978 | £146.70 |
| 25,000 | £0.00920 | £230.00 |
| 35,000 | £0.00885 | £309.75 |
| 50,000 | £0.00851 | £425.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

