27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50SJT-52-27K

DigiKey Part Number
13-CFR50SJT-52-27KCT-ND - Cut Tape (CT)
13-CFR50SJT-52-27KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50SJT-52-27K
Description
RES 27K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,914
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03400£0.34
25£0.02880£0.72
50£0.02520£1.26
100£0.02220£2.22
250£0.01884£4.71
500£0.01674£8.37
1,000£0.01494£14.94
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.01141£57.05
10,000£0.01040£104.00
15,000£0.00987£148.05
25,000£0.00928£232.00
35,000£0.00893£312.55
50,000£0.00859£429.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400