10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25SJT-52-10M

DigiKey Part Number
13-CFR25SJT-52-10MCT-ND - Cut Tape (CT)
13-CFR25SJT-52-10MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25SJT-52-10M
Description
RES 10M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,121
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
25£0.01880£0.47
50£0.01640£0.82
100£0.01440£1.44
250£0.01220£3.05
500£0.01080£5.40
1,000£0.00962£9.62
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.00727£36.35
10,000£0.00660£66.00
15,000£0.00625£93.75
25,000£0.00586£146.50
35,000£0.00562£196.70
50,000£0.00539£269.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400