
CFR25SJT-52-100R | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-100RCT-ND - Cut Tape (CT) 13-CFR25SJT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-100R |
Description | RES 100 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01920 | £0.48 |
| 50 | £0.01660 | £0.83 |
| 100 | £0.01460 | £1.46 |
| 250 | £0.01232 | £3.08 |
| 500 | £0.01090 | £5.45 |
| 1,000 | £0.00971 | £9.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00734 | £36.70 |
| 10,000 | £0.00666 | £66.60 |
| 15,000 | £0.00631 | £94.65 |
| 25,000 | £0.00591 | £147.75 |
| 35,000 | £0.00567 | £198.45 |
| 50,000 | £0.00544 | £272.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

