
CFR100JT-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR100JT-52-1KCT-ND - Cut Tape (CT) 13-CFR100JT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100JT-52-1K |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05340 | £5.34 |
| 250 | £0.04580 | £11.45 |
| 500 | £0.04100 | £20.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03584 | £35.84 |
| 2,000 | £0.03248 | £64.96 |
| 3,000 | £0.03074 | £92.22 |
| 5,000 | £0.02878 | £143.90 |
| 7,000 | £0.02761 | £193.27 |
| 10,000 | £0.02647 | £264.70 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

