
CFR100JT-52-120K | |
|---|---|
DigiKey Part Number | 13-CFR100JT-52-120KCT-ND - Cut Tape (CT) 13-CFR100JT-52-120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100JT-52-120K |
Description | RES 120K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05340 | £5.34 |
| 250 | £0.04580 | £11.45 |
| 500 | £0.04100 | £20.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03584 | £35.84 |
| 2,000 | £0.03248 | £64.96 |
| 3,000 | £0.03074 | £92.22 |
| 5,000 | £0.02878 | £143.90 |
| 7,000 | £0.02761 | £193.27 |
| 10,000 | £0.02647 | £264.70 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

