
CFR100JR-73-10K | |
|---|---|
DigiKey Part Number | 13-CFR100JR-73-10KTR-ND - Tape & Reel (TR) 13-CFR100JR-73-10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-10K |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06920 | £1.73 |
| 50 | £0.06100 | £3.05 |
| 100 | £0.05390 | £5.39 |
| 250 | £0.04624 | £11.56 |
| 500 | £0.04138 | £20.69 |
| 1,000 | £0.03726 | £37.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03278 | £65.56 |
| 4,000 | £0.02989 | £119.56 |
| 6,000 | £0.02840 | £170.40 |
| 10,000 | £0.02672 | £267.20 |
| 14,000 | £0.02571 | £359.94 |
| 20,000 | £0.02473 | £494.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

