
CFR-50JT-52-680R | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-680RCT-ND - Cut Tape (CT) 13-CFR-50JT-52-680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-680R |
Description | RES 680 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-680R | YAGEO | 3,515 | 680H-ND | £0.07000 | Parametric Equivalent |
| CFR-50JR-52-680R | YAGEO | 2,274 | 13-CFR-50JR-52-680RCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.03080 | £0.77 |
| 50 | £0.02700 | £1.35 |
| 100 | £0.02380 | £2.38 |
| 250 | £0.02020 | £5.05 |
| 500 | £0.01798 | £8.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.01606 | £16.06 |
| 2,000 | £0.01444 | £28.88 |
| 3,000 | £0.01360 | £40.80 |
| 5,000 | £0.01265 | £63.25 |
| 7,000 | £0.01209 | £84.63 |
| 10,000 | £0.01154 | £115.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

