
CFR-50JT-52-4K7 | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-4K7CT-ND - Cut Tape (CT) 13-CFR-50JT-52-4K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-4K7 |
Description | RES 4.7K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02960 | £0.74 |
| 50 | £0.02600 | £1.30 |
| 100 | £0.02290 | £2.29 |
| 250 | £0.01948 | £4.87 |
| 500 | £0.01730 | £8.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.01500 | £15.00 |
| 2,000 | £0.01348 | £26.96 |
| 3,000 | £0.01269 | £38.07 |
| 5,000 | £0.01180 | £59.00 |
| 7,000 | £0.01128 | £78.96 |
| 10,000 | £0.01076 | £107.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

