
CFR-50JT-52-200R | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-200RCT-ND - Cut Tape (CT) 13-CFR-50JT-52-200RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-200R |
Description | RES 200 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02920 | £0.73 |
| 50 | £0.02580 | £1.29 |
| 100 | £0.02270 | £2.27 |
| 250 | £0.01928 | £4.82 |
| 500 | £0.01714 | £8.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.01486 | £14.86 |
| 2,000 | £0.01336 | £26.72 |
| 3,000 | £0.01257 | £37.71 |
| 5,000 | £0.01170 | £58.50 |
| 7,000 | £0.01117 | £78.19 |
| 10,000 | £0.01066 | £106.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

