150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-150R

DigiKey Part Number
13-CFR-50JT-52-150RCT-ND - Cut Tape (CT)
13-CFR-50JT-52-150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-150R
Description
RES 150 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,474
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
25£0.02960£0.74
50£0.02600£1.30
100£0.02290£2.29
250£0.01948£4.87
500£0.01730£8.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.01500£15.00
2,000£0.01348£26.96
3,000£0.01269£38.07
5,000£0.01180£59.00
7,000£0.01128£78.96
10,000£0.01076£107.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400