
CFR-50JR-52-62K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-62KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-62KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-62K |
Description | RES 62K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02920 | £0.73 |
| 50 | £0.02580 | £1.29 |
| 100 | £0.02270 | £2.27 |
| 250 | £0.01928 | £4.82 |
| 500 | £0.01714 | £8.57 |
| 1,000 | £0.01531 | £15.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.01292 | £32.30 |
| 5,000 | £0.01170 | £58.50 |
| 7,500 | £0.01107 | £83.03 |
| 12,500 | £0.01036 | £129.50 |
| 17,500 | £0.00994 | £173.95 |
| 25,000 | £0.00952 | £238.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

