1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-1M2

DigiKey Part Number
13-CFR-50JR-52-1M2TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-1M2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-1M2
Description
RES 1.2M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
25£0.02920£0.73
50£0.02580£1.29
100£0.02270£2.27
250£0.01928£4.82
500£0.01714£8.57
1,000£0.01531£15.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.01292£32.30
5,000£0.01170£58.50
7,500£0.01107£83.03
12,500£0.01036£129.50
17,500£0.00994£173.95
25,000£0.00952£238.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400