
CFR-50JB-52-1R2 | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-1R2-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-1R2 |
Description | RES 1.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03360 | £0.84 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02590 | £2.59 |
| 250 | £0.02200 | £5.50 |
| 500 | £0.01958 | £9.79 |
| 1,000 | £0.01752 | £17.52 |
| 5,000 | £0.01383 | £69.15 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |




