
CFR-50JB-52-160R | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-160R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-160R |
Description | RES 160 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-160R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02880 | £0.72 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02210 | £2.21 |
| 250 | £0.01872 | £4.68 |
| 500 | £0.01664 | £8.32 |
| 1,000 | £0.01486 | £14.86 |
| 5,000 | £0.01170 | £58.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



