
CFR-25JT-52-680R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-680RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-680R |
Description | RES 680 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01780 | £0.89 |
| 100 | £0.01560 | £1.56 |
| 250 | £0.01316 | £3.29 |
| 500 | £0.01164 | £5.82 |
| 1,000 | £0.01037 | £10.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00786 | £39.30 |
| 10,000 | £0.00713 | £71.30 |
| 15,000 | £0.00676 | £101.40 |
| 25,000 | £0.00634 | £158.50 |
| 35,000 | £0.00609 | £213.15 |
| 50,000 | £0.00584 | £292.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

