
CFR-25JT-52-680K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-680KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-680KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-680K |
Description | RES 680K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-680K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01780 | £0.89 |
| 100 | £0.01560 | £1.56 |
| 250 | £0.01316 | £3.29 |
| 500 | £0.01164 | £5.82 |
| 1,000 | £0.01037 | £10.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00786 | £39.30 |
| 10,000 | £0.00713 | £71.30 |
| 15,000 | £0.00676 | £101.40 |
| 25,000 | £0.00634 | £158.50 |
| 35,000 | £0.00609 | £213.15 |
| 50,000 | £0.00584 | £292.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

