3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-3K3

DigiKey Part Number
13-CFR-25JT-52-3K3CT-ND - Cut Tape (CT)
13-CFR-25JT-52-3K3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-3K3
Description
RES 3.3K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-3K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,177
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02400£0.24
25£0.02000£0.50
50£0.01780£0.89
100£0.01560£1.56
250£0.01316£3.29
500£0.01164£5.82
1,000£0.01037£10.37
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.00786£39.30
10,000£0.00713£71.30
15,000£0.00676£101.40
25,000£0.00634£158.50
35,000£0.00609£213.15
50,000£0.00584£292.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400