
CFR-25JT-52-2K7 | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-2K7CT-ND - Cut Tape (CT) 13-CFR-25JT-52-2K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-2K7 |
Description | RES 2.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.02040 | £0.51 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01570 | £1.57 |
| 250 | £0.01328 | £3.32 |
| 500 | £0.01176 | £5.88 |
| 1,000 | £0.01047 | £10.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00793 | £39.65 |
| 10,000 | £0.00720 | £72.00 |
| 15,000 | £0.00682 | £102.30 |
| 25,000 | £0.00640 | £160.00 |
| 35,000 | £0.00614 | £214.90 |
| 50,000 | £0.00590 | £295.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

