
CFR-25JR-52-6K8 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-6K8TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-6K8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-6K8 |
Description | RES 6.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01650 | £1.65 |
| 250 | £0.01400 | £3.50 |
| 500 | £0.01240 | £6.20 |
| 1,000 | £0.01105 | £11.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00838 | £41.90 |
| 10,000 | £0.00762 | £76.20 |
| 15,000 | £0.00722 | £108.30 |
| 25,000 | £0.00677 | £169.25 |
| 35,000 | £0.00651 | £227.85 |
| 50,000 | £0.00625 | £312.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

