620 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-620K

DigiKey Part Number
13-CFR-25JR-52-620KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-620KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-620K
Description
RES 620K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-620K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,042
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
25£0.02160£0.54
50£0.01880£0.94
100£0.01650£1.65
250£0.01400£3.50
500£0.01240£6.20
1,000£0.01105£11.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00838£41.90
10,000£0.00762£76.20
15,000£0.00722£108.30
25,000£0.00677£169.25
35,000£0.00651£227.85
50,000£0.00625£312.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400