
CFR-25JR-52-2K7 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-2K7TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-2K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-2K7 |
Description | RES 2.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.01900 | £0.95 |
| 100 | £0.01670 | £1.67 |
| 250 | £0.01412 | £3.53 |
| 500 | £0.01252 | £6.26 |
| 1,000 | £0.01115 | £11.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00846 | £42.30 |
| 10,000 | £0.00769 | £76.90 |
| 15,000 | £0.00729 | £109.35 |
| 25,000 | £0.00684 | £171.00 |
| 35,000 | £0.00657 | £229.95 |
| 50,000 | £0.00630 | £315.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

