
CFR-12JT-52-36K | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-36KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-36KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-36K |
Description | RES 36K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01790 | £1.79 |
| 250 | £0.01516 | £3.79 |
| 500 | £0.01348 | £6.74 |
| 1,000 | £0.01201 | £12.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00912 | £45.60 |
| 10,000 | £0.00830 | £83.00 |
| 15,000 | £0.00787 | £118.05 |
| 25,000 | £0.00739 | £184.75 |
| 35,000 | £0.00710 | £248.50 |
| 50,000 | £0.00682 | £341.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

