
CFR-12JR-52-470K | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-470KTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-470K |
Description | RES 470K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01810 | £1.81 |
| 250 | £0.01532 | £3.83 |
| 500 | £0.01360 | £6.80 |
| 1,000 | £0.01212 | £12.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00921 | £46.05 |
| 10,000 | £0.00837 | £83.70 |
| 15,000 | £0.00794 | £119.10 |
| 25,000 | £0.00746 | £186.50 |
| 35,000 | £0.00717 | £250.95 |
| 50,000 | £0.00688 | £344.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

