
CFR-12JR-52-240R | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-240RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-240RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-240R |
Description | RES 240 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-240R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01790 | £1.79 |
| 250 | £0.01516 | £3.79 |
| 500 | £0.01348 | £6.74 |
| 1,000 | £0.01201 | £12.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00912 | £45.60 |
| 10,000 | £0.00830 | £83.00 |
| 15,000 | £0.00787 | £118.05 |
| 25,000 | £0.00739 | £184.75 |
| 35,000 | £0.00710 | £248.50 |
| 50,000 | £0.00682 | £341.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

