


CC1812KKX7RBBB472 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RBBB472TR-ND - Tape & Reel (TR) 13-CC1812KKX7RBBB472CT-ND - Cut Tape (CT) 13-CC1812KKX7RBBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42500 | £4.25 |
| 50 | £0.32820 | £16.41 |
| 100 | £0.29840 | £29.84 |
| 500 | £0.24808 | £124.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22146 | £221.46 |
| 2,000 | £0.20927 | £418.54 |
| 3,000 | £0.20316 | £609.48 |
| 5,000 | £0.19639 | £981.95 |
| 7,000 | £0.19243 | £1,347.01 |
| 10,000 | £0.18863 | £1,886.30 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

