4700 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RBBB472

DigiKey Part Number
13-CC1812KKX7RBBB472TR-ND - Tape & Reel (TR)
13-CC1812KKX7RBBB472CT-ND - Cut Tape (CT)
13-CC1812KKX7RBBB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RBBB472
Description
CAP CER 4700PF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RBBB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42500£4.25
50£0.32820£16.41
100£0.29840£29.84
500£0.24808£124.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22146£221.46
2,000£0.20927£418.54
3,000£0.20316£609.48
5,000£0.19639£981.95
7,000£0.19243£1,347.01
10,000£0.18863£1,886.30
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400