


CC1812JKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-2066-2-ND - Tape & Reel (TR) 311-2066-1-ND - Cut Tape (CT) 311-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54200 | £5.42 |
| 50 | £0.42380 | £21.19 |
| 100 | £0.38750 | £38.75 |
| 500 | £0.32606 | £163.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29243 | £292.43 |
| 2,000 | £0.27753 | £555.06 |
| 3,000 | £0.27006 | £810.18 |
| 5,000 | £0.26179 | £1,308.95 |
| 7,000 | £0.25695 | £1,798.65 |
| 10,000 | £0.25230 | £2,523.00 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

