
CC1812JKNPOCBN151 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOCBN151TR-ND - Tape & Reel (TR) 13-CC1812JKNPOCBN151CT-ND - Cut Tape (CT) 13-CC1812JKNPOCBN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN151 |
Description | CAP CER 150PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.49700 | £4.97 |
| 50 | £0.38700 | £19.35 |
| 100 | £0.35290 | £35.29 |
| 500 | £0.29558 | £147.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26462 | £264.62 |
| 2,000 | £0.25072 | £501.44 |
| 3,000 | £0.24375 | £731.25 |
| 5,000 | £0.23603 | £1,180.15 |
| 7,000 | £0.23152 | £1,620.64 |
| 10,000 | £0.22718 | £2,271.80 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

