


CC1808KKX7RCBB102 | |
|---|---|
DigiKey Part Number | 311-4535-2-ND - Tape & Reel (TR) 311-4535-1-ND - Cut Tape (CT) 311-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RCBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42900 | £4.29 |
| 50 | £0.33140 | £16.57 |
| 100 | £0.30120 | £30.12 |
| 500 | £0.25040 | £125.20 |
| 1,000 | £0.23470 | £234.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21122 | £422.44 |
| 4,000 | £0.20108 | £804.32 |
| 6,000 | £0.19601 | £1,176.06 |
| 10,000 | £0.19038 | £1,903.80 |
| 14,000 | £0.18709 | £2,619.26 |
| 20,000 | £0.18393 | £3,678.60 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

