
CC1808JKNPOEBN220 | |
|---|---|
DigiKey Part Number | 13-CC1808JKNPOEBN220TR-ND - Tape & Reel (TR) 13-CC1808JKNPOEBN220CT-ND - Cut Tape (CT) 13-CC1808JKNPOEBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN220 |
Description | CAP CER 22PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46800 | £4.68 |
| 50 | £0.36360 | £18.18 |
| 100 | £0.33120 | £33.12 |
| 500 | £0.27668 | £138.34 |
| 1,000 | £0.25983 | £259.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23425 | £468.50 |
| 4,000 | £0.22337 | £893.48 |
| 6,000 | £0.21792 | £1,307.52 |
| 10,000 | £0.21188 | £2,118.80 |
| 14,000 | £0.20835 | £2,916.90 |
| 20,000 | £0.20495 | £4,099.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

