


CC1210MKX6S5BB476 | |
|---|---|
DigiKey Part Number | 13-CC1210MKX6S5BB476TR-ND - Tape & Reel (TR) 13-CC1210MKX6S5BB476CT-ND - Cut Tape (CT) 13-CC1210MKX6S5BB476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX6S5BB476 |
Description | CAP CER 47UF 6.3V X6S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX6S5BB476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.23800 | £12.38 |
| 50 | £1.01220 | £50.61 |
| 100 | £0.94250 | £94.25 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

