


CC1210KKX7RCBB222 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RCBB222TR-ND - Tape & Reel (TR) 13-CC1210KKX7RCBB222CT-ND - Cut Tape (CT) 13-CC1210KKX7RCBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB222 |
Description | CAP CER 2200PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38300 | £3.83 |
| 50 | £0.29440 | £14.72 |
| 100 | £0.26700 | £26.70 |
| 500 | £0.22082 | £110.41 |
| 1,000 | £0.20655 | £206.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17992 | £539.76 |
| 6,000 | £0.17170 | £1,030.20 |
| 9,000 | £0.16758 | £1,508.22 |
| 15,000 | £0.16302 | £2,445.30 |
| 21,000 | £0.16035 | £3,367.35 |
| 30,000 | £0.15778 | £4,733.40 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

