


CC1210KKX7RBBB333 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RBBB333TR-ND - Tape & Reel (TR) 13-CC1210KKX7RBBB333CT-ND - Cut Tape (CT) 13-CC1210KKX7RBBB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB333 |
Description | CAP CER 0.033UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26300 | £2.63 |
| 50 | £0.19800 | £9.90 |
| 100 | £0.17810 | £17.81 |
| 500 | £0.14440 | £72.20 |
| 1,000 | £0.13402 | £134.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11541 | £346.23 |
| 6,000 | £0.10942 | £656.52 |
| 9,000 | £0.10643 | £957.87 |
| 15,000 | £0.10310 | £1,546.50 |
| 21,000 | £0.10116 | £2,124.36 |
| 30,000 | £0.09929 | £2,978.70 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

