


CC1210KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4524-2-ND - Tape & Reel (TR) 311-4524-1-ND - Cut Tape (CT) 311-4524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21000 | £2.10 |
| 50 | £0.15660 | £7.83 |
| 100 | £0.14010 | £14.01 |
| 500 | £0.11230 | £56.15 |
| 1,000 | £0.10370 | £103.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08865 | £265.95 |
| 6,000 | £0.08371 | £502.26 |
| 9,000 | £0.08123 | £731.07 |
| 15,000 | £0.07849 | £1,177.35 |
| 21,000 | £0.07688 | £1,614.48 |
| 30,000 | £0.07534 | £2,260.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

