


CC1210KKX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R8BB334TR-ND - Tape & Reel (TR) 13-CC1210KKX7R8BB334CT-ND - Cut Tape (CT) 13-CC1210KKX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28400 | £2.84 |
| 50 | £0.21460 | £10.73 |
| 100 | £0.19340 | £19.34 |
| 500 | £0.15744 | £78.72 |
| 1,000 | £0.14635 | £146.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12354 | £494.16 |
| 8,000 | £0.11765 | £941.20 |
| 12,000 | £0.11470 | £1,376.40 |
| 20,000 | £0.11143 | £2,228.60 |
| 28,000 | £0.10952 | £3,066.56 |
| 40,000 | £0.10768 | £4,307.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

