


CC1210KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R0BB474TR-ND - Tape & Reel (TR) 13-CC1210KKX7R0BB474CT-ND - Cut Tape (CT) 13-CC1210KKX7R0BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41100 | £4.11 |
| 50 | £0.31700 | £15.85 |
| 100 | £0.28800 | £28.80 |
| 500 | £0.23904 | £119.52 |
| 1,000 | £0.22389 | £223.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19543 | £586.29 |
| 6,000 | £0.18671 | £1,120.26 |
| 9,000 | £0.18235 | £1,641.15 |
| 15,000 | £0.17751 | £2,662.65 |
| 21,000 | £0.17468 | £3,668.28 |
| 30,000 | £0.17196 | £5,158.80 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

