


CC1210KKX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-2015-2-ND - Tape & Reel (TR) 311-2015-1-ND - Cut Tape (CT) 311-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R6BB106 |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 50 | £0.19500 | £9.75 |
| 100 | £0.17540 | £17.54 |
| 500 | £0.14210 | £71.05 |
| 1,000 | £0.13184 | £131.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11751 | £235.02 |
| 4,000 | £0.11089 | £443.56 |
| 6,000 | £0.10757 | £645.42 |
| 10,000 | £0.10389 | £1,038.90 |
| 14,000 | £0.10174 | £1,424.36 |
| 20,000 | £0.09968 | £1,993.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

