8200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210GFNPO9BN822

DigiKey Part Number
13-CC1210GFNPO9BN822TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210GFNPO9BN822
Description
CAP CER 8200PF 50V C0G/NPO 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210GFNPO9BN822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.56285£5,628.50
Manufacturers Standard Package
Unit Price without VAT:£0.56285
Unit Price with VAT:£0.67542