
CC1206ZPY5V7BB475 | |
|---|---|
DigiKey Part Number | 13-CC1206ZPY5V7BB475TR-ND - Tape & Reel (TR) 13-CC1206ZPY5V7BB475CT-ND - Cut Tape (CT) 13-CC1206ZPY5V7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZPY5V7BB475 |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZPY5V7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06880 | £3.44 |
| 100 | £0.06040 | £6.04 |
| 500 | £0.04636 | £23.18 |
| 1,000 | £0.04201 | £42.01 |
| 2,500 | £0.03743 | £93.57 |
| 5,000 | £0.03468 | £173.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02979 | £446.85 |
| 30,000 | £0.02821 | £846.30 |
| 45,000 | £0.02741 | £1,233.45 |
| 75,000 | £0.02653 | £1,989.75 |
| 105,000 | £0.02602 | £2,732.10 |
| 150,000 | £0.02553 | £3,829.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

