CC1206MKX6S5BB476 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 7,911
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.13378

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07833
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 297
Unit Price: £0.30000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX6S5BB476

DigiKey Part Number
13-CC1206MKX6S5BB476TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206MKX6S5BB476
Description
CAP CER 47UF 6.3V X6S 1206
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes