


CC1206MKX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-1996-2-ND - Tape & Reel (TR) 311-1996-1-ND - Cut Tape (CT) 311-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22100 | £2.21 |
| 50 | £0.16460 | £8.23 |
| 100 | £0.14750 | £14.75 |
| 500 | £0.11846 | £59.23 |
| 1,000 | £0.10950 | £109.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09727 | £194.54 |
| 4,000 | £0.09150 | £366.00 |
| 6,000 | £0.08861 | £531.66 |
| 10,000 | £0.08541 | £854.10 |
| 14,000 | £0.08353 | £1,169.42 |
| 20,000 | £0.08173 | £1,634.60 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

