3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RABB392

DigiKey Part Number
13-CC1206KRX7RABB392TR-ND - Tape & Reel (TR)
13-CC1206KRX7RABB392CT-ND - Cut Tape (CT)
13-CC1206KRX7RABB392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RABB392
Description
CAP CER 3900PF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RABB392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11000£1.10
50£0.07920£3.96
100£0.06980£6.98
500£0.05396£26.98
1,000£0.04908£49.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03978£159.12
8,000£0.03719£297.52
12,000£0.03590£430.80
20,000£0.03446£689.20
28,000£0.03362£941.36
40,000£0.03282£1,312.80
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800