


CC1206KRX7R0BB183 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB183TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB183CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB183 |
Description | CAP CER 0.018UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07560 | £3.78 |
| 100 | £0.06650 | £6.65 |
| 500 | £0.05130 | £25.65 |
| 1,000 | £0.04659 | £46.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03768 | £150.72 |
| 8,000 | £0.03520 | £281.60 |
| 12,000 | £0.03396 | £407.52 |
| 20,000 | £0.03258 | £651.60 |
| 28,000 | £0.03177 | £889.56 |
| 40,000 | £0.03100 | £1,240.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

