680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RDBB681

DigiKey Part Number
13-CC1206KKX7RDBB681TR-ND - Tape & Reel (TR)
13-CC1206KKX7RDBB681CT-ND - Cut Tape (CT)
13-CC1206KKX7RDBB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RDBB681
Description
CAP CER 680PF 2KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RDBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,578
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.10800£1.08
50£0.07740£3.87
100£0.06820£6.82
500£0.05266£26.33
1,000£0.04787£47.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03995£119.85
6,000£0.03719£223.14
9,000£0.03581£322.29
15,000£0.03428£514.20
21,000£0.03339£701.19
30,000£0.03253£975.90
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800