


CC1206KKX7RDBB331 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RDBB331TR-ND - Tape & Reel (TR) 13-CC1206KKX7RDBB331CT-ND - Cut Tape (CT) 13-CC1206KKX7RDBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB331 |
Description | CAP CER 330PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06720 | £3.36 |
| 100 | £0.05900 | £5.90 |
| 500 | £0.04532 | £22.66 |
| 1,000 | £0.04110 | £41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03589 | £107.67 |
| 6,000 | £0.03335 | £200.10 |
| 9,000 | £0.03208 | £288.72 |
| 15,000 | £0.03067 | £460.05 |
| 21,000 | £0.03065 | £643.65 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

