
CC1206JRNPOABN681 | |
|---|---|
DigiKey Part Number | 311-4430-2-ND - Tape & Reel (TR) 311-4430-1-ND - Cut Tape (CT) 311-4430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN681 |
Description | CAP CER 680PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 50 | £0.06740 | £3.37 |
| 100 | £0.05920 | £5.92 |
| 500 | £0.04536 | £22.68 |
| 1,000 | £0.04110 | £41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03307 | £132.28 |
| 8,000 | £0.03082 | £246.56 |
| 12,000 | £0.02969 | £356.28 |
| 20,000 | £0.02844 | £568.80 |
| 28,000 | £0.02771 | £775.88 |
| 40,000 | £0.02701 | £1,080.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

