
CC1206JRNPO9BN391 | |
|---|---|
DigiKey Part Number | 311-4419-2-ND - Tape & Reel (TR) 311-4419-1-ND - Cut Tape (CT) 311-4419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06800 | £3.40 |
| 100 | £0.05980 | £5.98 |
| 500 | £0.04578 | £22.89 |
| 1,000 | £0.04149 | £41.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03338 | £133.52 |
| 8,000 | £0.03111 | £248.88 |
| 12,000 | £0.02997 | £359.64 |
| 20,000 | £0.02870 | £574.00 |
| 28,000 | £0.02797 | £783.16 |
| 40,000 | £0.02726 | £1,090.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

