CC1206JRNPO7BN333 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 9,373
Unit Price: £0.18000
Datasheet

Similar


YAGEO
In Stock: 2,420
Unit Price: £0.17000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: £1.02463
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.31870
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £3.52176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.81349
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £1.81499
Datasheet

Upgrade


KEMET
In Stock: 2,386
Unit Price: £1.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.31870
Datasheet

Upgrade


KEMET
In Stock: 7,874
Unit Price: £0.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.33759
Datasheet

Upgrade


TDK
In Stock: 11,803
Unit Price: £0.33000
Datasheet

Upgrade


TDK
In Stock: 16,868
Unit Price: £0.69000
Datasheet

Upgrade


TDK
In Stock: 4,000
Unit Price: £0.39000
Datasheet
0.033 µF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO7BN333

DigiKey Part Number
CC1206JRNPO7BN333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JRNPO7BN333
Description
CAP CER 0.033UF 16V C0G/NPO 1206
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO7BN333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes