
CC1206JRNPO0BN200 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO0BN200TR-ND - Tape & Reel (TR) 13-CC1206JRNPO0BN200CT-ND - Cut Tape (CT) 13-CC1206JRNPO0BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN200 |
Description | CAP CER 20PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08160 | £4.08 |
| 100 | £0.07200 | £7.20 |
| 500 | £0.05576 | £27.88 |
| 1,000 | £0.05074 | £50.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04118 | £164.72 |
| 8,000 | £0.03853 | £308.24 |
| 12,000 | £0.03720 | £446.40 |
| 20,000 | £0.03573 | £714.60 |
| 28,000 | £0.03487 | £976.36 |
| 40,000 | £0.03404 | £1,361.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

